Switchcraft Cable XLR Connector, Straight, 125V Female, 5 Way, Silver Plating
- RS Stock No.:
- 628-6935
- Mfr. Part No.:
- TA5FX
- Brand:
- Switchcraft
Get a bulk buy discount
Add 15 more to save $8.25
View bulk pricing optionsSubtotal (1 unit)*
$31.51
(exc. GST)
$34.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $31.51 | - |
| 15 - 49 | $30.96 | $8.25 |
| 50 + | $30.42 | $54.50 |
*price indicative
- RS Stock No.:
- 628-6935
- Mfr. Part No.:
- TA5FX
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Current | 4A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Current 4A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Miniature Tini Q-G Cable Connectors
Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.
Related links
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V ac Male Silver Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
- Switchcraft Cable XLR Connector 125V Male Silver Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
