Switchcraft Cable XLR Connector, Straight, 125V ac Female, 6 Way, Silver Plating
- RS Stock No.:
- 878-6831
- Mfr. Part No.:
- TA6FLX
- Brand:
- Switchcraft
Subtotal (1 unit)*
$32.24
(exc. GST)
$35.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.24 |
*price indicative
- RS Stock No.:
- 878-6831
- Mfr. Part No.:
- TA6FLX
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | XLR Connector | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 1.5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Silver | |
| Housing Material | Die Cast Zinc | |
| Voltage | 125V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Series | AAA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type XLR Connector | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 1.5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Silver | ||
Housing Material Die Cast Zinc | ||
Voltage 125V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Series AAA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.
Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins
Related links
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
- Switchcraft Cable XLR Connector 125V ac Male Silver Plating
- Switchcraft Cable XLR Connector 125V ac Male Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Male Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
