Deltron Panel Mount XLR Connector, Male, 50 V ac, 3 Way, Silver Plating
- RS Stock No.:
- 180-6777
- Mfr. Part No.:
- 711-0300
- Brand:
- Deltron
Bulk discount available
Subtotal (1 unit)*
$6.15
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $6.15 |
| 5 + | $5.54 |
*price indicative
- RS Stock No.:
- 180-6777
- Mfr. Part No.:
- 711-0300
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Method | Solder | |
| Current Rating | 15A | |
| Voltage Rating | 50 V ac | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 15A | ||
Voltage Rating 50 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable sockets
Has an internal cut out which ensures a positive and secure socket retention
feature.
Generous solder buckets enable easier cable assembly as well as catering for
larger
conductive sizes.
Available in satin nickel or matt black finish, with either silver or gold plated
Contacts.
feature.
Generous solder buckets enable easier cable assembly as well as catering for
larger
conductive sizes.
Available in satin nickel or matt black finish, with either silver or gold plated
Contacts.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Gold Plating
- Deltron Panel Mount XLR Connector 50 V ac Gold Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
