Neutrik XLR Connector, Straight

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.73

(exc. GST)

$14.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$1.273$12.73-
100 - 240$1.243$12.432%
250 +$1.192$11.926%

*price indicative

RS Stock No.:
121-7014
Mfr. Part No.:
NDL8
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Orientation

Straight

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
LI

Dummy Plug for 8 Pole SpeakON Chassis Connector


From Neutrik, this dummy plug is useful in preventing mis-wiring and protecting against dust ingress for 8 pole Male Powercon chassis connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy