Neutrik Chassis Mount XLR Connector, Female, 5 V, 3 Way
- RS Stock No.:
- 329-7011
- Mfr. Part No.:
- NADITBNCF
- Brand:
- Neutrik
Available for back order.
Price (ex. GST) Each
$91.49
(exc. GST)
$100.64
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $91.49 |
15 - 74 | $89.87 |
75 + | $80.88 |
- RS Stock No.:
- 329-7011
- Mfr. Part No.:
- NADITBNCF
- Brand:
- Neutrik
- COO (Country of Origin):
- LI
Related links
- Neutrik Chassis Mount XLR Connector, Female, 50 V, 3 Way, Gold...
- Neutrik Chassis Mount XLR Connector, Female, <50 V, 3 Way, Silver...
- Neutrik Chassis Mount XLR Connector, Male, 5 V, 3 Way
- Neutrik Chassis Mount XLR Connector, Male, <50 V, 3 Way, Silver...
- Neutrik Chassis Mount XLR Connector, Male, 50 V, 3 Way, Silver...
- Neutrik Chassis Mount XLR Connector, Female, <50 V, 5 Way, Silver...
- Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over...
- Neutrik Panel Mount XLR Connector, Female to Female, 50 V, 6 Way,...