RS PRO Panel XLR Connector, Straight Female, 5 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.69

(exc. GST)

$19.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,084 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$17.69
100 - 249$16.81
250 - 499$15.99
500 - 2499$15.18
2500 +$14.41

*price indicative

RS Stock No.:
458-046
Distrelec Article No.:
304-05-661
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

XLR Connector

Number of Contacts

5

Mount Type

Panel

Orientation

Straight

Colour

Natural

Connector Gender

Female

Housing Material

Aluminium Zinc Alloy

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Universal Panel Mount Connector


We are proudly introducing our own branded RS PRO Audio/Video XLR Connector for professional use in your studio or on the stage. The XLR 5-way Female is a precision Connector made with zinc aluminium alloy, also available in black chrome finish.

The input Female AXR/XLR is compatible universal panel mounting Connector, creating the new low-profile design, offering standard panel cut out for both plug and socket versions.

It is worth to mention that Solder Tags incorporate hole for improved retention and reliability of the connection. Both Male and Female versions are available to provide balanced audio signal level applications, which is an essential part of delivering line-level signal with no loss of quality over long cable distances.

Features and Benefits


  • Five-way Female Connector provides an easy assemble with outstanding cable precision.

  • Versatile usage for many electronic devices to create the exceptional audio balanced cable.

  • Impressive quality sound with a voltage rating of 250 V ac.

  • The high-quality material used as this is a zinc diecast body.

  • Outstanding temperature tolerance of -30°C up to +80°C is making a powerful XLR Cable system to use in challenging environments.

  • Checked and approved by our engineers, giving you full confidence when purchasing our range of Connectors.

  • Practically always in stock and free to dispatch it at any time.

  • Applications


    XLR (External Line Return) Connector is synonymous of high-quality passage from sizeable electrical current to provide a robust connection for most audio devices available on the current market. The most common tolls are speakers, amplifiers, microphones, mixing boards, and other recording equipment.

    XLR Connectors are must-have parts being indispensable for:

  • XLR in Lighting Control Applications

  • XLR Connectors in Speakers

  • Connectors audio signal in Mixing Boards

  • XLR Microphones plug Connector

  • XLR Male for musical instruments

  • XLR Connectors in acoustic sound applications

  • Male Connector in loudspeakers

  • Outstanding cable Connector for LED screens

  • Frequently asked questions


    How to clean XLR Connectors safely and correctly?

    In general, the tolerance to dirt or contamination for XLR Connectors is relatively low; however, regular inspections and cleaning like for any other electrics is essential. We are recommending using our tested RS PRO electrical contact cleaning equipment 554-298.

    Using swabs or cloths might decrease contact performance and lifespan of the Connector; therefore, it is vital to use checked and approved cleaning solutions.

    What is the difference between Male and Female Connectors?

    A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has central conductor with a-holes.

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    Warning

    Do not use as mains Connectors

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy