Van Damme Male XLR5 to Female XLR5 XLR Cable, Black, 15 m
- RS Stock No.:
- 786-3094
- Mfr. Part No.:
- 401-030-001
- Brand:
- Van Damme
Get a bulk buy discount
Add 12 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$133.53
(exc. GST)
$146.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 19 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $133.53 | - |
| 12 - 24 | $128.52 | 3% |
| 25 + | $123.32 | 7% |
*price indicative
- RS Stock No.:
- 786-3094
- Mfr. Part No.:
- 401-030-001
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | XLR5 | |
| Product Type | XLR Cable | |
| Connector Type B | XLR5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 15m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A XLR5 | ||
Product Type XLR Cable | ||
Connector Type B XLR5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 15m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
One Pair DMX Cables- Black
One pair DMX cable terminated with industry standard Neutrik NC5MXX male XLR and Neutrik NC5FXX female XLR
Chuck type strain relief for excellent cable retention
Rugged Zinc diecast shell
Cage type female contact for low contact resistance and high signal integrity
For DMX512 lighting control signals
Flexible, robust PVC jacket for reliable, tactical use. Black for discrete on stage rigging
22 AWG (0.50mm²) conductors and foamed polyethylene insulation for optimal data transfer
Flexible,rugged assembly ideal for on stage use
Wired using 3% silver solder
RoHS Compliant
Note
Stock 7863085 - Is 5 Pin
Related links
- Van Damme Male XLR5 to Female XLR5 XLR Cable 10 m
- Van Damme Male XLR to Female XLR XLR Cable 15 m
- Van Damme Male XLR to Female XLR XLR Cable 10 m
- Van Damme Male XLR to Female XLR XLR Cable 5 m
- Van Damme Male XLR to Female XLR XLR Cable 3 m
- Van Damme Male XLR NC3MXX to Female XLR Cable, 15 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 15 m
- Van Damme Male XLR to Female XLR XLR Cable 3 m
