Bahco, 39 mm Jaw Capacity Adjustable, 305mm Overall, Insulated Handle VDE/1000V Approved

Subtotal (1 unit)*

$645.47

(exc. GST)

$710.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$645.47

*price indicative

RS Stock No.:
688-0259
Mfr. Part No.:
8073VLT
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Adjustable

Product Type

Wrench

Jaw Capacity

39 mm

Overall Length

305mm

Non-Sparking

No

Handle Type

Insulated

Finish

Chrome

VDE/1000V Approved

Yes

Material

Steel

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Wrench, 39mm Jaw Capacity, Alloy Steel - 8073VLT


This adjustable spanner is ideal for tasks in the electrical and mechanical sectors. Its insulated handle provides safety when working with electrical components, while the durable construction ensures long-lasting performance.

Features & Benefits


• Insulated handle reduces the risk of electrical shock

• Chrome finish for durability and resistance to corrosion

• 39mm jaw capacity fits various sizes of nuts and bolts

• Made from alloy steel for added strength and longevity

• VDE approved to meet safety standards

• Ergonomically designed for comfort during extended use

Applications


• Suitable for tightening or loosening fittings in electrical installations

• Used for maintenance and repair in mechanical applications

• Ideal for assembly tasks requiring adjustable wrench functionality

• Effective for automotive repair and maintenance

What is the benefit of having an insulated handle?


An insulated handle helps minimise the risk of electrical shock during use, enhancing safety while working on electrical systems.

Can this tool be used for both industrial and DIY tasks?


Yes, it is suitable for both professional industrial applications and general DIY projects.

How should I maintain this tool for longevity?


Regularly clean the tool with a cloth to remove dirt and store it in a dry location to prevent corrosion.

What type of fasteners can it handle?


It accommodates a variety of fasteners within its 39mm jaw capacity, providing versatility for different tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy