SAM, 45 mm Jaw Capacity Ring Slugging, 230mm Overall, Standard Handle

Subtotal (1 unit)*

$271.35

(exc. GST)

$298.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.35

*price indicative

RS Stock No.:
282-7281
Mfr. Part No.:
108-45
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

45 mm

Product Type

Wrench

Wrench Type

Ring Slugging

Overall Length

230mm

Non-Sparking

No

Handle Type

Standard

Finish

Epoxy Powder

VDE/1000V Approved

No

Material

Carbon Steel

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Wrench is a ring slugging wrench. Ideal for blocking nuts in heavy mechanical industries. Used with a sledgehammer, hammer or pneumatic hammer.

Epoxy finish

Extra strong wrench

12 Flat flank drive head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy