SAM, 100 mm Jaw Capacity Ring Slugging, 420mm Overall, Standard Handle
- RS Stock No.:
- 282-7275
- Mfr. Part No.:
- 108-100
- Brand:
- SAM
Subtotal (1 unit)*
$1,405.57
(exc. GST)
$1,546.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,405.57 |
*price indicative
- RS Stock No.:
- 282-7275
- Mfr. Part No.:
- 108-100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 100 mm | |
| Wrench Type | Ring Slugging | |
| Product Type | Wrench | |
| Overall Length | 420mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| Finish | Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 100 mm | ||
Wrench Type Ring Slugging | ||
Product Type Wrench | ||
Overall Length 420mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
Finish Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Wrench is a ring slugging wrench. Ideal for blocking nuts in heavy mechanical industries. Used with a sledgehammer, hammer or pneumatic hammer.
Epoxy finish
Extra strong wrench
12 Flat flank drive head
Related links
- SAM Ring Slugging 105 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 85 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 45 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 120 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 35 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 115 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 48 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 70 mm Jaw Capacity, Standard Handle
