Subtotal (1 unit)*
$105.34
(exc. GST)
$115.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.34 |
*price indicative
- RS Stock No.:
- 282-7270
- Mfr. Part No.:
- 106CP-2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Non-Sparking | No | |
| Finish | Polished | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 691, NF ISO 3318, NF ISO 1711-1, NF ISO 10104, DIN ISO 691, DIN ISO 1711-1, DIN 838 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Non-Sparking No | ||
Finish Polished | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 691, NF ISO 3318, NF ISO 1711-1, NF ISO 10104, DIN ISO 691, DIN ISO 1711-1, DIN 838 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Ratchet flank drive wrenches 4 in 1 offers 4 dimensions in just 1 wrench. Ideal for mobile maintenance with weight saving in the toolbox.
Lever reversal system
Bright polished finish
Related links
- SAM Ring Wrench Non-Sparking
- SAM Ring Wrench Comfortable Handle Handle Non-Sparking
- SAM Ring Wrench Standard Handle Non-Sparking
- Ega-Master Ring Wrench 27 mm Jaw Capacity, Metal Handle Non-Sparking
- BETA Pipe Wrench Non-Sparking
- SAM Pipe Wrench, 155 mm Jaw Capacity Non-Sparking
- SAM Ring Wrench
- SAM Ring Wrench, 11mm Jaw Capacity
