SAM, 12 mm Jaw Capacity Ring Wrench, Comfortable Handle Handle
- RS Stock No.:
- 282-8253
- Mfr. Part No.:
- 215-12
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8253
- Mfr. Part No.:
- 215-12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 12 mm | |
| Non-Sparking | No | |
| Handle Type | Comfortable Handle | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 12 mm | ||
Non-Sparking No | ||
Handle Type Comfortable Handle | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Ratchet wrench has 12 mm opening. The ratchet can reversible by lever.
Comfortable handle
Weight is 100 g
Related links
- SAM Ring Wrench Standard Handle Non-Sparking
- SAM Ring Wrench 12mm Jaw Capacity
- SAM Ring Wrench 12 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench Non-Sparking
- Ega-Master Ring Wrench 17 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 19 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 50 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 32 mm Jaw Capacity, Metal Handle Non-Sparking
