SAM, 19 mm Jaw Capacity Adjustable Spanner, 250mm Overall, Comfortable Handle Handle
- RS Stock No.:
- 266-8286
- Mfr. Part No.:
- 53-19-L
- Brand:
- SAM
Subtotal (1 unit)*
$36.96
(exc. GST)
$40.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.96 |
*price indicative
- RS Stock No.:
- 266-8286
- Mfr. Part No.:
- 53-19-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 19 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 250mm | |
| Handle Type | Comfortable Handle | |
| Finish | Satin Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 19 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 250mm | ||
Handle Type Comfortable Handle | ||
Finish Satin Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM long offset combination wrenches that has flank drive head, that comes with 12 flat with surface drive profile with comfort, versatility.
Forged chrome vanadium steel material
Satin chrome plate finish
Related links
- SAM Adjustable Spanner 41 mm Jaw Capacity, Comfortable Handle Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Comfortable Handle Handle
- SAM Adjustable Spanner 13 mm Jaw Capacity, Comfortable Handle Handle
- Stanley Adjustable Spanner 37 mm Jaw Capacity, Comfortable Handle Handle
- Stanley Adjustable Spanner 26 mm Jaw Capacity, Comfortable Handle Handle
- Stanley Adjustable Spanner 43 mm Jaw Capacity, Comfortable Handle Handle
- Stanley Adjustable Spanner 31 mm Jaw Capacity, Comfortable Handle Handle
- Stanley Adjustable Spanner 48 mm Jaw Capacity, Comfortable Handle Handle
