GearWrench Box Wrench, Polished Chrome Handle
- RS Stock No.:
- 272-6339
- Mfr. Part No.:
- 85035
- Brand:
- GearWrench
Subtotal (1 unit)*
$134.56
(exc. GST)
$148.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.56 |
*price indicative
- RS Stock No.:
- 272-6339
- Mfr. Part No.:
- 85035
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Wrench Type | Box Wrench | |
| Product Type | Wrench Set | |
| Non-Sparking | No | |
| Handle Type | Polished Chrome | |
| Finish | Polished Chrome | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Wrench Type Box Wrench | ||
Product Type Wrench Set | ||
Non-Sparking No | ||
Handle Type Polished Chrome | ||
Finish Polished Chrome | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench micro Driver set that helps you turn fasteners with only a 6 degree arc. The set includes a storage case with a belt clip for your convenience. This wrench also has a reversing lever and thumbwheel on each end.
Offset 15 degrees for improved knuckle clearance
Includes plastic case for storage and organization
- RS Stock No. 2360044
- Mfr. Part No. 92A.17
Each
$30.10
- RS Stock No. 2360043
- Mfr. Part No. 92A.16
Each
$28.94
- RS Stock No. 2360057
- Mfr. Part No. 92A.4
Each
$13.28
- RS Stock No. 2360050
- Mfr. Part No. 92A.22
Each
$39.28
Related links
- Facom Pipe Wrench 4 mm Jaw Capacity, Polished Chrome Handle
- Facom Pipe Wrench 5 mm Jaw Capacity, Polished Chrome Handle
- Facom Pipe Wrench 5 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 7 x 9 mm Jaw Capacity, Polished Chrome Handle
- GearWrench Ratchet Set with Polished Chrome Handle, 431.8mm Overall
- GearWrench Ratchet Set with Polished Chrome Handle, 500mm Overall
- GearWrench Ratchet Set with Polished Chrome Handle, 320mm Overall
- GearWrench 3/8 in Ratchet Set with Polished Chrome Handle, 500mm Overall












