GearWrench 81230P 1/2 in;1/4 in;3/8 in Ratchet Set with Polished Chrome Handle, 431.8mm Overall
- RS Stock No.:
- 272-6273
- Mfr. Part No.:
- 81230P
- Brand:
- GearWrench
Subtotal (1 unit)*
$495.51
(exc. GST)
$545.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.51 |
*price indicative
- RS Stock No.:
- 272-6273
- Mfr. Part No.:
- 81230P
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Ratchet Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Handle Type | Polished Chrome | |
| Overall Length | 431.8mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Model Number | 81230P | |
| Material | Steel | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Ratchet Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Handle Type Polished Chrome | ||
Overall Length 431.8mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Model Number 81230P | ||
Material Steel | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench 120XP flex head teardrop ratchet set where ratchets take access and speed to the next level, making it easier and quicker to complete jobs. This double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc.
Providing exceptional strength
Allow better access in tight spaces
- RS Stock No. 2726271
- Mfr. Part No. 81206P
Each
$356.20
- RS Stock No. 2865090
- Mfr. Part No. 81230P
Each
$549.35
- RS Stock No. 2819184
- Mfr. Part No. 6950QR
Each
$62.05
- RS Stock No. 0838234
- Mfr. Part No. 1400L
Each
$98.27
Related links
- GearWrench Ratchet Set with Polished Chrome Handle, 500mm Overall
- GearWrench Ratchet Set with Polished Chrome Handle, 320mm Overall
- GearWrench 3/8 in Ratchet Set with Polished Chrome Handle, 500mm Overall
- GearWrench Ratchet Set with Cushion Grip Handle, 300mm Overall
- GearWrench 81363T 1/2 in Ratchet with Polished Chrome Handle, 24mm Overall
- GearWrench Ratchet Set
- GearWrench Socket with Long Handle, 0 mm Overall
- SAM 94-SDJ6 6 mm Socket Wrench with Polished Chrome Handle











