SAM, 108 mm Jaw Capacity Open End Wrench

Subtotal (1 unit)*

$183.92

(exc. GST)

$202.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.92

*price indicative

RS Stock No.:
270-3299
Mfr. Part No.:
3955-109
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

108 mm

Wrench Type

Open End Wrench

Product Type

Wrench Set

Finish

Painted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Fuel filter wrench used to remove fuel filters 106 and 108 mm. The drive size of The product is 3/8 square.

Weight 550 gram

Number of points 18

  • RS Stock No. 0284389
  • Mfr. Part No. 6M/S8
Each
$391.03
  • RS Stock No. 0284388
  • Mfr. Part No. 6M/12C
Each
$799.46
  • RS Stock No. 2830539
  • Mfr. Part No. 97-30
Each
$167.89
  • RS Stock No. 2830536
  • Mfr. Part No. 97-22
Each
$167.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy