SAM, 25 mm Jaw Capacity Open End Wrench, 237mm Overall, Metal Handle

Subtotal (1 unit)*

$123.79

(exc. GST)

$136.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.79

*price indicative

RS Stock No.:
271-0042
Mfr. Part No.:
94-SD25-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench Set

Jaw Capacity

25 mm

Wrench Type

Open End Wrench

Overall Length

237mm

Handle Type

Metal

Finish

Polished

Material

Vanadium Steel

Standards/Approvals

NF ISO 2236, NF ISO 1711-1, ISO 691, ISO 2236, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket wrench designed for powerful tightening or loosening. Through head it allows threaded rods or protruding rings to pass. It has fine shape to facilitate access to the nuts.

Forged chrome vanadium steel

Bright polished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy