Ega-Master, 27 mm Jaw Capacity Strap Wrench, 175mm Overall, Metal Handle

Subtotal (1 unit)*

$110.07

(exc. GST)

$121.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.07

*price indicative

RS Stock No.:
245-7678
Mfr. Part No.:
AD562957
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Wrench Type

Strap Wrench

Product Type

Wrench

Jaw Capacity

27 mm

Non-Sparking

No

Overall Length

175mm

Handle Type

Metal

Finish

Black Matt Epoxy Powder

VDE/1000V Approved

No

Material

Special Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Total safety slogging wrenches is a new type of slogging wrench that eliminates hand and finger injuries and is safe to use when working at heights. The Total Safety Slogging Wrench includes a safety O-ring that wraps around the nut, increasing the friction and minimizing any looseness between the wrench and the nut. As a result, the wrench can be operated without the need of using any hand to hold it in place, therefore eliminating any probability of injury.

Removable shackle

Safety O-ring increasing the friction

O-ring is easily replaceable

Supports temperatures up to 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy