Ega-Master, 3 in Jaw Capacity Strap Wrench, 12in Overall, Metal Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 178-0342
- Mfr. Part No.:
- 61480
- Brand:
- Ega-Master
Subtotal (1 unit)*
$110.56
(exc. GST)
$121.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.56 |
*price indicative
- RS Stock No.:
- 178-0342
- Mfr. Part No.:
- 61480
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Strap Wrench | |
| Jaw Capacity | 3 in | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 12in | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Aluminium, Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Strap Wrench | ||
Jaw Capacity 3 in | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 12in | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Aluminium, Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Strap Wrench
The Ega-Master strap wrench is a new age product with a capacity of 3mm and a handle length of 300mm. The size of the wrench is 3in. It is an ideal product for the most demanding industry. Its forged handle and jaw gives high resistance while tightening and security, due to its strong frame. It is used for plumbing.
Related links
- Ega-Master Strap Wrench Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Strap Wrench 101 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 76.2 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 60.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 51 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 19.05 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
