Facom, 50 mm Jaw Capacity Adjustable Spanner, 376mm Overall, Bi-Material Handle
- RS Stock No.:
- 184-9015
- Mfr. Part No.:
- 101.15GR
- Brand:
- Facom
Subtotal (1 unit)*
$196.57
(exc. GST)
$216.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.57 |
*price indicative
- RS Stock No.:
- 184-9015
- Mfr. Part No.:
- 101.15GR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 50 mm | |
| Overall Length | 376mm | |
| Non-Sparking | No | |
| Handle Type | Bi-Material | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 50 mm | ||
Overall Length 376mm | ||
Non-Sparking No | ||
Handle Type Bi-Material | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GR version with reversible jaws:
Extreme versatility: the moving jaw is reversible.
On one side, the jaw is flat for traditional usage to avoid damaging the parts worked.
On the other side, the jaw is finely serrated for powerful tightening on tubes and other parts requiring strong grip and high torque.
Slim profile jaws for better accessibility.
Extra wide opening for higher versatility.
Grading in mm on one face.
Presentation: chromed body. Bi-material grip.
Related links
- Facom Adjustable Spanner 50 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 50 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 27 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 100 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 44 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 13 mm Jaw Capacity, Metal Handle
