Facom, 41 mm Jaw Capacity Adjustable Spanner, 301mm Overall, Bi-Material Handle
- RS Stock No.:
- 236-2077
- Mfr. Part No.:
- 101.12GPB
- Brand:
- Facom
Subtotal (1 unit)*
$123.46
(exc. GST)
$135.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $123.46 |
*price indicative
- RS Stock No.:
- 236-2077
- Mfr. Part No.:
- 101.12GPB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 41 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Adjustable Spanner | |
| Overall Length | 301mm | |
| Handle Type | Bi-Material | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 41 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Adjustable Spanner | ||
Overall Length 301mm | ||
Handle Type Bi-Material | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
FACOM 101.12GPB 12 - Inch Quick Adjust Wrench - Bi-Material Handle
Features & Benefits
Quick adjust - easy and fast-moving jaw tightening on the nut using the button
Slim jaw profile - for better accessibility
Extra-wide opening - higher versatility, more dimensions with a single wrench
Ergonomic bi-material handle
Practical - graduation in mm on one side
Durable - shiny chrome body
Lifetime warranty
Applications
The FACOM 101G wrench is a versatile tool ideal for automotive repair, plumbing, home improvement, construction, and industrial maintenance. Its quick adjust feature and extra-wide opening accommodate various fastener sizes, while the slim jaw profile ensures access to tight spaces. The bi-material grip provides ergonomic comfort, making it perfect for both professionals and DIY enthusiasts seeking efficiency and precision in their tasks.
The FACOM 101G Series is 2 to 3 times faster than a standard wrench. 3 steps: pull the button to release the moving jaw instantly. Adjust the moving jaw to the dimension required by hand. If necessary use the button traditionally for very fine adjustment. If necessary, use the thumbwheel in the traditional way to fine-tune.
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom Adjustable Spanner 41 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 23 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 50 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 33 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 33 mm Jaw Capacity, Bi-Material Handle
