Facom Angle Box, 154mm Overall, Polished Chrome Handle

Subtotal (1 unit)*

$32.98

(exc. GST)

$36.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.98

*price indicative

RS Stock No.:
236-0047
Mfr. Part No.:
92A.19
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Wrench Type

Angle Box

Product Type

Tubular Box Spanner

Overall Length

154mm

Non-Sparking

No

Handle Type

Polished Chrome

Standards/Approvals

DIN ISO, ISO, NF ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 92A series is the metric angled box wrench allows to work on long threaded rods. The size of the wrench is the 19 mm and the overall length is the 154 mm.

Passage hole allowing to use shank

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy