Facom Angle Box, 175mm Overall, Polished Chrome Handle
- RS Stock No.:
- 236-0053
- Mfr. Part No.:
- 92A.24
- Brand:
- Facom
Subtotal (1 unit)*
$52.46
(exc. GST)
$57.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 26 October 2026
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.46 |
*price indicative
- RS Stock No.:
- 236-0053
- Mfr. Part No.:
- 92A.24
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Wrench Type | Angle Box | |
| Overall Length | 175mm | |
| Non-Sparking | No | |
| Handle Type | Polished Chrome | |
| Standards/Approvals | DIN ISO, ISO, NF ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Wrench Type Angle Box | ||
Overall Length 175mm | ||
Non-Sparking No | ||
Handle Type Polished Chrome | ||
Standards/Approvals DIN ISO, ISO, NF ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 92A series is the metric angled box wrench allows to work on long threaded rods. The size of the wrench is the 24 mm and the overall length is the 175 mm.
Passage hole allowing to use shank
Satin chrome finish
Related links
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
