Facom Angle Box, 165mm Overall, Polished Chrome Handle

Subtotal (1 unit)*

$41.32

(exc. GST)

$45.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.32

*price indicative

RS Stock No.:
236-0052
Mfr. Part No.:
92A.23
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tubular Box Spanner

Wrench Type

Angle Box

Non-Sparking

No

Overall Length

165mm

Handle Type

Polished Chrome

Standards/Approvals

ISO, NF ISO, DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 92A series is the metric angled box wrench allows to work on long threaded rods. The size of the wrench is the 23 mm and the overall length is the 165 mm.

Passage hole allowing to use shank

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy