Facom Tubular Box Spanner, 145mm Overall, Polished Chrome Handle

Subtotal (1 unit)*

$30.10

(exc. GST)

$33.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 26 October 2026
  • Plus 34 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.10

*price indicative

RS Stock No.:
236-0044
Mfr. Part No.:
92A.17
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tubular Box Spanner

Wrench Type

Tubular Box Spanner

Non-Sparking

No

Overall Length

145mm

Handle Type

Polished Chrome

Finish

Satin Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO, ISO, DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 92A series is the metric angled box wrench allows to work on long threaded rods. The size of the wrench is the 17 mm and the overall length is the 145 mm.

Passage hole allowing to use shank

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy