Facom, 66 → 106 mm Jaw Capacity Oil Filter Wrench, 290mm Overall, Plastic Handle
- RS Stock No.:
- 235-6135
- Mfr. Part No.:
- U.46ACL
- Brand:
- Facom
Subtotal (1 unit)*
$229.82
(exc. GST)
$252.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.82 |
*price indicative
- RS Stock No.:
- 235-6135
- Mfr. Part No.:
- U.46ACL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Jaw Capacity | 66 → 106 mm | |
| Wrench Type | Oil Filter Wrench | |
| Non-Sparking | No | |
| Overall Length | 290mm | |
| Handle Type | Plastic | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Jaw Capacity 66 → 106 mm | ||
Wrench Type Oil Filter Wrench | ||
Non-Sparking No | ||
Overall Length 290mm | ||
Handle Type Plastic | ||
Finish Chrome | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom automatic oil filter wrench used for cars has maximum length 290 mm.
Ratchet effect increment 5°
For filters diameter 66 to 106 mm
Related links
- Facom Oil Filter Wrench 66 to 105 mm Jaw Capacity, Plastic Handle
- Facom Strap Wrench 150 mm Jaw Capacity, Plastic Handle
- Facom Adjustable Spanner 27 mm Jaw Capacity, Plastic Handle
- Facom Oil Filter Wrench 100 mm Jaw Capacity, Metal Handle
- Facom Oil Filter Wrench 95 to 165 mm Jaw Capacity, Metal Handle
- CK Adjustable Spanner 32 mm Jaw Capacity, Plastic Handle
- Gedore Adjustable Spanner 30 mm Jaw Capacity, Plastic Handle
- Bahco Adjustable Spanner 38 mm Jaw Capacity, Plastic Handle
