BETA Drain Adapter

Subtotal (1 unit)*

$127.39

(exc. GST)

$140.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.39

*price indicative

RS Stock No.:
234-6240
Mfr. Part No.:
359CN
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Wrench Type

Drain Adapter

Non-Sparking

No

Finish

Chrome

VDE/1000V Approved

No

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA 359CN-Series Cross-Shape Drain Adapter by Beta Tools has diameter 1-1/2inch. This top-grade product is expertly made in compliance with stringent industry standards to offer a fusion of a well-balanced design and high level of craftsmanship. Manu

Designed for the ultimate in practicality and functionality

Made from superior materials for unparalleled quality and dependability

Designed to help get your job done fast

Diameter 1-1/2inch

Length 74mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy