BETA, 36 mm Jaw Capacity Pipe Wrench, 36mm Overall, Adjustable Tap Wrench Handle

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7166
Mfr. Part No.:
1493B 36
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Wrench Type

Pipe Wrench

Jaw Capacity

36 mm

Non-Sparking

No

Overall Length

36mm

Handle Type

Adjustable Tap Wrench

Finish

Phosphate

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Bi-hex wrench for hard-to-reach oil filter cartridges has jaw size 36 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy