BETA, 12 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm Jaw Capacity Pipe Wrench

Subtotal (1 unit)*

$258.39

(exc. GST)

$284.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.39

*price indicative

RS Stock No.:
234-6143
Mfr. Part No.:
1462CF/C6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Jaw Capacity

12 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm

Product Type

Wrench Set

Wrench Type

Pipe Wrench

Non-Sparking

No

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

The BETA Set of 6 single-ended bi-hex wrenches for fuel injector connectors.

Easy access to fuel connector

Locking nut

Sizes included in set 12-14-16-17-18-19 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy