BETA, 16 mm Jaw Capacity Pipe Wrench, 145mm Overall

Subtotal (1 unit)*

$42.65

(exc. GST)

$46.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.65

*price indicative

RS Stock No.:
234-6138
Mfr. Part No.:
1462CF 16
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Wrench Type

Pipe Wrench

Jaw Capacity

16 mm

Product Type

Wrench

Non-Sparking

No

Overall Length

145mm

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Single-ended bi-hex wrench for fuel injector connectors. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Use for fuel injector connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy