BETA, 17 mm Jaw Capacity Pipe Wrench, 145mm Overall

Subtotal (1 unit)*

$41.68

(exc. GST)

$45.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.68

*price indicative

RS Stock No.:
234-6139
Mfr. Part No.:
1462CF 17
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Jaw Capacity

17 mm

Wrench Type

Pipe Wrench

Overall Length

145mm

Non-Sparking

No

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Single-ended bi-hex wrench for fuel injector connectors. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Use for fuel injector connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy