BETA, 32 mm Jaw Capacity Pipe Wrench, 77mm Overall
- RS Stock No.:
- 225-1120
- Mfr. Part No.:
- 643 14X18-32
- Brand:
- BETA
Subtotal (1 unit)*
$267.91
(exc. GST)
$294.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.91 |
*price indicative
- RS Stock No.:
- 225-1120
- Mfr. Part No.:
- 643 14X18-32
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 32 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 77mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 32 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 77mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 643 32mm size open jaw wrench for torque bars and rectangular drive of dimension 14mm x 18mm. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2251119
- Mfr. Part No. 643 14X18-30
Each
$272.26
- RS Stock No. 2251102
- Mfr. Part No. 642 40
Each
$468.23
- RS Stock No. 2251103
- Mfr. Part No. 642 41
Each
$475.84
- RS Stock No. 2251081
- Mfr. Part No. 642 10
Each
$171.28
Related links
- BETA Pipe Wrench 30 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 41 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 14 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 16 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 34 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 15 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 24 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 22 mm Jaw Capacity Non-Sparking












