BETA, 92 mm Jaw Capacity Pipe Wrench, 36mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7138
Mfr. Part No.:
1493 92-L10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Jaw Capacity

92 mm

Wrench Type

Pipe Wrench

Overall Length

36 mm

VDE/1000V Approved

No

Non-Sparking

No

Finish

Painted, Painted

Product Type

Wrench

Standards/Approvals

No

RoHS Status: Exempt

The BETA oil filter wrench recommended for MAN vehicles has jaw size 92 mm and 10 sides. It has driver size of 1/2 inch.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy