BETA, 92 mm Jaw Capacity Pipe Wrench, 57mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7153
Mfr. Part No.:
1493AL 92-L15
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Wrench Type

Pipe Wrench

Jaw Capacity

92 mm

Product Type

Wrench

Overall Length

57mm

Non-Sparking

No

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA oil filter wrench recommended for MAN vehicles has jaw size 92 mm and 15 sides. It has driver size of 1/2 and 3/8 inches.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy