BETA, 13 mm, 15 mm, 16 mm, 17 mm, 19 mm Jaw Capacity Pipe Wrench, 555mm Overall, Thermoplastic Grip Handle

Subtotal (1 unit)*

$425.43

(exc. GST)

$467.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.43

*price indicative

RS Stock No.:
225-7076
Mfr. Part No.:
1477D/S5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Jaw Capacity

13 mm, 15 mm, 16 mm, 17 mm, 19 mm

Wrench Type

Pipe Wrench

Product Type

Wrench Set

Overall Length

555mm

Non-Sparking

No

Handle Type

Thermoplastic Grip

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA set of 5 ring wrenches for belt tightening nuts. It has jaw size ranging from 13 mm to 19 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy