BETA, 19 mm Jaw Capacity Pipe Wrench, 555mm Overall, Thermoplastic Grip, Thermoplastic Grip Handle

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7075
Mfr. Part No.:
1477D 19
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Wrench Type

Pipe Wrench

Jaw Capacity

19 mm

Non-Sparking

No

Overall Length

555mm

Handle Type

Thermoplastic Grip, Thermoplastic Grip

Finish

Chrome, Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA ring wrench for belt tightening nuts. It has jaw size 19 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy