BETA, 16 mm Jaw Capacity Pipe Wrench, 555mm Overall, Thermoplastic Grip, Thermoplastic Grip Handle
- RS Stock No.:
- 225-7073
- Mfr. Part No.:
- 1477D 16
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7073
- Mfr. Part No.:
- 1477D 16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 16 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 555mm | |
| Handle Type | Thermoplastic Grip, Thermoplastic Grip | |
| Finish | Chrome, Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 16 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 555mm | ||
Handle Type Thermoplastic Grip, Thermoplastic Grip | ||
Finish Chrome, Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ring wrench for belt tightening nuts. It has jaw size 16 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Ring Wrench 13 mm Jaw Capacity Thermoplastic Grip Handle
- BETA Ring Wrench 17 mm Jaw Capacity Thermoplastic Grip Handle
- BETA Ring Wrench 15 mm Jaw Capacity Thermoplastic Grip Handle
- BETA Ring Wrench 19 mm Jaw Capacity Thermoplastic Grip Handle
- BETA Pipe Wrench Thermoplastic Grip Handle
- BETA Adjustable Spanner 25 to 65 mm Jaw Capacity, Thermoplastic Grip Handle
- ITL Insulated Tools Ltd Adjustable Spanner Thermoplastic Grip Handle VDE/1000V Approved
- ITL Insulated Tools Ltd Adjustable Spanner Thermoplastic Grip Handle VDE/1000V Approved
