Bahco, 18 mm Jaw Capacity Adjustable, 150mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 124-9792
- Mfr. Part No.:
- NSB001-150
- Brand:
- Bahco
Subtotal (1 unit)*
$441.59
(exc. GST)
$485.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $441.59 |
*price indicative
- RS Stock No.:
- 124-9792
- Mfr. Part No.:
- NSB001-150
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable | |
| Jaw Capacity | 18 mm | |
| Product Type | Wrench | |
| Overall Length | 150mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Beryllium Copper | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable | ||
Jaw Capacity 18 mm | ||
Product Type Wrench | ||
Overall Length 150mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Beryllium Copper | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Wrench, 18mm Jaw Capacity, Beryllium Copper - NSB001-150
This adjustable spanner is engineered for precision in hazardous settings where non-sparking tools are necessary. Its sturdy construction and compact dimensions make it well-suited for use in tight spaces and detailed tasks.
Features & Benefits
• 18mm jaw capacity allows for accommodating various fasteners
• Durable beryllium copper material offers corrosion resistance
• Metal handle ensures a secure grip for enhanced control
• Compact design enhances manoeuvrability in limited areas
Applications
• Ideal for adjusting nuts and bolts within electrical systems
• Effective for maintenance operations in the mechanical sector
• Suitable for use in explosive or sensitive environments
How can the tool's effectiveness be ensured over time?
Regular cleaning and proper storage will aid in maintaining its functionality and lifespan.
Is this tool safe to use in areas with flammable materials?
Yes, it is designed to be non-sparking, making it safe for such environments.
Related links
- Bahco Adjustable 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable 36 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable 18 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Facom Adjustable Spanner 18 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable 53 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 102 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 20 mm Jaw Capacity, Metal Handle Non-Sparking
