Bahco, 18 mm Jaw Capacity Adjustable, 150mm Overall, Metal Handle
- RS Stock No.:
- 187-6982
- Mfr. Part No.:
- SS001-150
- Brand:
- Bahco
Subtotal (1 unit)*
$338.84
(exc. GST)
$372.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.84 |
*price indicative
- RS Stock No.:
- 187-6982
- Mfr. Part No.:
- SS001-150
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable | |
| Jaw Capacity | 18 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 150mm | |
| Handle Type | Metal | |
| Finish | Stainless Steel | |
| Material | Steel | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable | ||
Jaw Capacity 18 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 150mm | ||
Handle Type Metal | ||
Finish Stainless Steel | ||
Material Steel | ||
Standards/Approvals ISO 6787 | ||
- COO (Country of Origin):
- CN
Bahco Wrench, 150mm Overall Length, 18mm Jaw Capacity - SS001-150
This adjustable stainless steel spanner is designed for versatility and strength, featuring a jaw capacity of 18mm and an overall length of 150mm. Crafted from AISI 420 stainless steel, this tool is not only Durable but also magnetic, allowing ease of use in various settings. It is suitable for professional use and meets ISO 6787 standards for reliability in demanding environments.
Features & Benefits
• Constructed from high-strength stainless steel for durability
• Adjustable handle for custom gripping and enhanced versatility
• Autoclave sterilisation capability at 121°C for hygienic use
• Lightweight design facilitates ease of handling and storage
• Magnetic feature allows for more efficient tool handling
• Adjustable handle for custom gripping and enhanced versatility
• Autoclave sterilisation capability at 121°C for hygienic use
• Lightweight design facilitates ease of handling and storage
• Magnetic feature allows for more efficient tool handling
Applications
• Ideal for mechanics working on complex machinery
• Useful for electrical engineering tasks requiring precise adjustments
• Perfect for assembly lines involving automated systems
• Suitable for maintenance tasks in electronic equipment systems
• Useful for electrical engineering tasks requiring precise adjustments
• Perfect for assembly lines involving automated systems
• Suitable for maintenance tasks in electronic equipment systems
How does the adjustable feature enhance its usability in different tasks?
The adjustable feature allows for a secure fit on various sizes of nuts and bolts, enabling it to be versatile across multiple tasks without needing additional tools. This reduces the time spent searching for different sizes, improving overall efficiency during work.
What materials can be safely worked with using this tool?
It is safe to use on stainless steel, aluminium, and other soft metals due to its high-strength material which prevents slipping or stripping of fasteners, ensuring a secure grip and effective tightening.
What kind of maintenance does the adjustable spanner require?
Regular cleaning with mild soap and water is recommended, followed by drying it thoroughly to prevent corrosion. Avoid abrasive cleaners that may scratch the stainless steel surface, thus preserving its integrity.
Related links
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 55 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable 36 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 31 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable 18 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 13 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 46 mm Jaw Capacity, Metal Handle Non-Sparking
