BETA, 476 mm Jaw Capacity Hook, 1400mm Overall

Subtotal (1 unit)*

$181.29

(exc. GST)

$199.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.29

*price indicative

RS Stock No.:
616-610
Mfr. Part No.:
99SQ 120-180
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Jaw Capacity

476 mm

Wrench Type

Hook

Product Type

Wrench

Overall Length

1400mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Hook wrench with a square nose is designed to securely grip ring nuts across a wide size range. Its hook profile allows it to cover more sizes compared to fixed models, making it versatile and suitable for use with PVC fittings.

Square nose for better grip on ring nuts

Wide adjustment range for multiple nut sizes

Hook profile ensures secure fit

Suitable for PVC fittings and other similar applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy