Gedore Chain Pipe, 355mm Overall, 17 to 114 mm Jaw Capacity, Plastic Handle
- RS Stock No.:
- 602-702
- Mfr. Part No.:
- 4502350
- Brand:
- Gedore
N
Subtotal (1 unit)*
$258.31
(exc. GST)
$284.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $258.31 |
*price indicative
- RS Stock No.:
- 602-702
- Mfr. Part No.:
- 4502350
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Jaw Capacity | 17 to 114 mm | |
| Wrench Type | Chain Pipe | |
| Product Type | Wrench | |
| Overall Length | 355mm | |
| Handle Type | Plastic | |
| Finish | Blue | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Jaw Capacity 17 to 114 mm | ||
Wrench Type Chain Pipe | ||
Product Type Wrench | ||
Overall Length 355mm | ||
Handle Type Plastic | ||
Finish Blue | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Chain pipe wrench BOSS is an essential tool designed for gripping and turning pipes in challenging and hard-to-reach locations. Engineered for superior performance, this wrench operates similarly to a ratchet, providing the Ability to securely grip any surface, making it Ideal for both home and professional use. Its robust construction features a plastic handle for enhanced grip, while the special chrome-vanadium steel ensures durAbility and longevity. With a drop-forged design and fully hardened body, the wrench is built to withstand rigorous conditions, all complemented by an appealing stove enamelled blue finish that adds a touch of style to your toolkit.
Can be used in hard to reach spots, Ideal for tight areas
Functions similarly to a ratchet for efficient use
Features a slip proof plastic handle for secure gripping
Constructed from GEDORE special chrome vanadium steel for strength
Drop forged for durability and resilience
Fully hardened and tempered for the highest performance
Teeth are flame hardened for added durability during use
Finished in stove enamelled blue for aesthetic appeal
Related links
- Gedore Chain Pipe 60 to 324 mm Jaw Capacity
- Gedore Adjustable Spanner 30 mm Jaw Capacity, Plastic Handle
- Gedore Adjustable Spanner 20 mm Jaw Capacity, Plastic Handle
- Gedore Adjustable Spanner 25 mm Jaw Capacity, Plastic Handle
- Bahco Chain Wrench 160 mm Jaw Capacity, Plastic Handle Non-Sparking
- Knipex Pipe Wrench 42 mm Jaw Capacity, Plastic Handle VDE/1000V Approved
- Bahco Pipe Wrench 1 in Jaw Capacity, Plastic Handle Non-Sparking
- Knipex Pipe Wrench 60 mm Jaw Capacity, Plastic Handle VDE/1000V Approved
