Knipex, 42 mm Jaw Capacity Pipe Wrench, 330mm Overall, Plastic Handle
- RS Stock No.:
- 136-7419
- Distrelec Article No.:
- 110-83-891
- Mfr. Part No.:
- 83 61 010
- Brand:
- Knipex
Subtotal (1 unit)*
$110.05
(exc. GST)
$121.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.05 |
*price indicative
- RS Stock No.:
- 136-7419
- Distrelec Article No.:
- 110-83-891
- Mfr. Part No.:
- 83 61 010
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wrench | |
| Jaw Capacity | 42 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 330mm | |
| Non-Sparking | No | |
| Handle Type | Plastic | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wrench | ||
Jaw Capacity 42 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 330mm | ||
Non-Sparking No | ||
Handle Type Plastic | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Pipe Wrench S-Type with fast adjustment
Features and benefits
Tubular capacity: 42mm
Hexagonal capacity: 42mm
Protective lug to prevent pinching
Precise push-button adjustment
Self-locking mechanism
No accidental movement of the pliers' handles
High wear resistance with hardened teeth
Fast and precise adjustment of the opening by means of a button on the workpiece
Effort saving through self-locking - no unintentional movement of the gripper handles
High wear resistance through additional hardening of the teeth
Highest load capacity through integral heat treatment of the handles
Grey powder coating;Chrome vanadium electric steel, forged, oil-hardened in several stages
Related links
- Knipex Pipe Wrench 60 mm Jaw Capacity, Plastic Handle VDE/1000V Approved
- Knipex Pipe Wrench 70 mm Jaw Capacity, Metal Handle VDE/1000V Approved
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 70 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 62 mm Jaw Capacity, Plastic Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Knipex Pipe Wrench 120 mm Jaw Capacity, Metal Handle Non-Sparking
