Bahco, 160 mm Jaw Capacity Chain Wrench, 520mm Overall, Plastic Handle

Subtotal (1 unit)*

$237.61

(exc. GST)

$261.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.61

*price indicative

RS Stock No.:
124-6104
Mfr. Part No.:
TAHBE64520
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Chain Wrench

Jaw Capacity

160 mm

Product Type

Wrench

Overall Length

520mm

Non-Sparking

No

Handle Type

Plastic

Finish

Chrome

Material

Steel

Standards/Approvals

According to DROPS best practices

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco Wrench, 60 to 160mm Diameter Range, 520mm Overall Length - TAHBE64520


This chain wrench is built for tough jobs in electrical and mechanical fields. It features a robust 160mm jaw capacity and an overall length of 520mm, providing significant leverage. Made from high-performance alloy steel, it offers durability and reliability. The ergonomic PVC handle ensures a comfortable grip, making it ideal for various applications, including those at height.

Features & Benefits


• Heavy-duty construction for long-lasting use

• PVC handle for enhanced user comfort

• Effective for removing stubborn filters

• Versatile operation in all directions

• Diameter range of 60mm to 160mm for flexibility

Applications


• Removing oil filters in the automotive industry

• Maintenance tasks in industrial settings

• High-altitude repair duties

• Working with stubborn mechanical components

Is it safe for use at height?


Yes, it includes features to support safe use at height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy