Ega-Master, 48 mm Jaw Capacity Adjustable Wrench, 375mm Overall, Metal Handle Non-Sparking

Subtotal (1 unit)*

$1,083.07

(exc. GST)

$1,191.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,083.07

*price indicative

RS Stock No.:
593-788
Mfr. Part No.:
70120
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Jaw Capacity

48 mm

Wrench Type

Adjustable Wrench

Product Type

Wrench

Overall Length

375mm

Non-Sparking

Yes

Handle Type

Metal

Material

Aluminium Bronze, Beryllium Copper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Adjustable Wrenches made from non-sparking materials are the best choice for use in potentially explosive environments. They provide the highest level of safety for users by minimizing the risk of sparks. These wrenches offer reliable performance and adjustability, making them ideal for various tasks in hazardous settings such as chemical plants, oil refineries, and shipyards. Their durable construction ensures long-term, secure use in critical applications.

Non sparking

Maximum opening and minimum jaw thickness for the very best versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy