Bahco, 15 mm Jaw Capacity Ratchet Wrench, 200mm Overall
- RS Stock No.:
- 284-361
- Mfr. Part No.:
- TAH1RM-15
- Brand:
- Bahco
Subtotal (1 unit)*
$138.17
(exc. GST)
$151.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $138.17 |
*price indicative
- RS Stock No.:
- 284-361
- Mfr. Part No.:
- TAH1RM-15
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 15 mm | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Wrench | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 15 mm | ||
Product Type Wrench | ||
Wrench Type Ratchet Wrench | ||
Overall Length 200mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Ratcheting Combination Wrenches with Safety Spring are designed for high productivity and safety in demanding applications. These wrenches feature a larger, bi directional design with size markings for easy identification. The 12 Point Dynamic-Drive profile enhances durability by reducing wear on screws and nuts. The ratchet in the ring allows for efficient, continuous use in high torque situations. The permanent stainless steel sliding spring maintains user ergonomics and ensures full functionality. Additionally, the color plates are designed with maximum weight to match properly with a lanyard.
Chrome micro matte finishing
High performance alloy steel
Offset and slim head to get more accessibility
According to DROPS best practices
Related links
- Bahco Ratchet Wrench 16 mm Jaw Capacity
- Bahco Ratchet Wrench 6 mm Jaw Capacity
- Bahco Ratchet Wrench 8 mm Jaw Capacity
- Bahco Ratchet Wrench 7 mm Jaw Capacity
- Bahco Ratchet Wrench 27 mm Jaw Capacity
- Bahco Ratchet Wrench 12 mm Jaw Capacity
- Bahco Ratchet Wrench 32 mm Jaw Capacity
- Bahco Ratchet Wrench 21 mm Jaw Capacity
