Bahco, 8 mm Jaw Capacity Ratchet Wrench, 140mm Overall
- RS Stock No.:
- 284-238
- Mfr. Part No.:
- TAH1RM-8
- Brand:
- Bahco
Subtotal (1 unit)*
$113.84
(exc. GST)
$125.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $113.84 |
*price indicative
- RS Stock No.:
- 284-238
- Mfr. Part No.:
- TAH1RM-8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 8 mm | |
| Wrench Type | Ratchet Wrench | |
| Product Type | Wrench | |
| Overall Length | 140mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 8 mm | ||
Wrench Type Ratchet Wrench | ||
Product Type Wrench | ||
Overall Length 140mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Ratcheting Combination Wrench features larger, bi-directional size markings for easy identification. Its 12-point Dynamic-Drive profile ensures longer life for screws and nuts. The wrench has a chrome micro-matte finish and is made from high-performance alloy steel. With an offset and slim head, it provides greater accessibility, while the ratchet in the ring enhances productivity for high-demand applications.
Suitable for working at height
Permanent stainless steel sliding spring maintains user ergonomics and full functionality
Colour plates with maximum weight for a right matching with the lanyard
Related links
- Bahco Ratchet Wrench 7 mm Jaw Capacity
- Bahco Ratchet Wrench 6 mm Jaw Capacity
- Bahco Ratchet Wrench 15 mm Jaw Capacity
- Bahco Ratchet Wrench 27 mm Jaw Capacity
- Bahco Ratchet Wrench 16 mm Jaw Capacity
- Bahco Ratchet Wrench 12 mm Jaw Capacity
- Bahco Ratchet Wrench 32 mm Jaw Capacity
- Bahco Ratchet Wrench 21 mm Jaw Capacity
