Bahco, 9 mm Jaw Capacity Ratchet Wrench, 150mm Overall

Subtotal (1 unit)*

$117.72

(exc. GST)

$129.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.72

*price indicative

RS Stock No.:
284-240
Mfr. Part No.:
TAH1RM-9
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Ratchet Wrench

Jaw Capacity

9 mm

Product Type

Wrench

Overall Length

150mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bahco Ratcheting Combination Wrench features larger, bi-directional size markings for easy identification. Its 12-point Dynamic-Drive profile ensures longer life for screws and nuts. The wrench has a chrome micro-matte finish and is made from high-performance alloy steel. With an offset and slim head, it provides greater accessibility, while the ratchet in the ring enhances productivity for high-demand applications.

Suitable for working at height

Permanent stainless steel sliding spring maintains user ergonomics and full functionality

Colour plates with maximum weight for a right matching with the lanyard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy