Bahco, 1/4 → 11/16 in Jaw Capacity Ring Wrench, 290.5mm Overall
- RS Stock No.:
- 284-030
- Mfr. Part No.:
- 2Z/7T
- Brand:
- Bahco
Subtotal (1 unit)*
$959.38
(exc. GST)
$1,055.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $959.38 |
*price indicative
- RS Stock No.:
- 284-030
- Mfr. Part No.:
- 2Z/7T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 1/4 → 11/16 in | |
| Wrench Type | Ring Wrench | |
| Overall Length | 290.5mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 10104 and DIN 838, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 1/4 → 11/16 in | ||
Wrench Type Ring Wrench | ||
Overall Length 290.5mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 10104 and DIN 838, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Double Ring End Wrench Set includes 7 pieces with the following sizes: 1/4-5/16, 5/16-3/8, 3/8-7/16, 1/2-9/16, 9/16-5/8, 5/8-11/16, and 3/4-7/8 inches. Each wrench features a 12-point Dynamic-Drive profile for longer life of screws and nuts. The set has a chrome-plated micro-matte finish for a high-quality surface and is made from high-performance alloy steel for enhanced durability and strength.
Better accessibility
Optimised legibility and identification with high clarity imprint
Related links
- Bahco Ring Wrench, 290.5 mm Overall
- Bahco Ring Wrench 6 to 27 mm Jaw Capacity
- Bahco Ring Wrench 6 to 32 mm Jaw Capacity
- Bahco Ring Wrench 6 to 32 mm Jaw Capacity
- Bahco Ring Wrench 12 mm Jaw Capacity
- Bahco Ring Wrench 32 mm Jaw Capacity
- Bahco Ring Wrench 27 mm Jaw Capacity
- Bahco Ring Wrench 29 mm Jaw Capacity
