Bahco, 6 → 32 mm Jaw Capacity Ring Wrench

Subtotal (1 unit)*

$1,181.76

(exc. GST)

$1,299.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,181.76

*price indicative

RS Stock No.:
283-972
Mfr. Part No.:
4M/10T
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench Set

Jaw Capacity

6 → 32 mm

Wrench Type

Ring Wrench

Overall Length

95mm

Finish

Chrome

Material

High Performance Alloy Steel

Standards/Approvals

ISO 10103 and DIN 837, ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco double ring end wrench set includes 10 pieces with the following sizes: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22, 24 x 27, and 30 x 32 mm. These wrenches feature thin-walled heads with both sides chamfered for improved access. The 12-point Dynamic-Drive profile provides extended life for screws and nuts. The chrome-plated micro-matte finish ensures a high-quality, durable surface resistant to corrosion.

High performance alloy steel

Optimised legibility and identification with high clarity imprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy