Bahco, 16 mm Jaw Capacity Open End Wrench, 30mm Overall
- RS Stock No.:
- 284-412
- Mfr. Part No.:
- 749-16
- Brand:
- Bahco
Subtotal (1 unit)*
$396.15
(exc. GST)
$435.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.15 |
*price indicative
- RS Stock No.:
- 284-412
- Mfr. Part No.:
- 749-16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 16 mm | |
| Overall Length | 30mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 16 mm | ||
Overall Length 30mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 3/8 inch Square Drive Flare Nut Crowfoot Wrenches feature a chrome plated bright finish, providing a High quality surface that enhances durability and corrosion resistance. Made from high performance alloy steel, these wrenches are built to withstand heavy use and deliver reliable performance in demanding tasks.
Compliance to ISO 1174 and DIN 3120 Standards
Related links
- Bahco Open End Wrench 15 mm Jaw Capacity
- Bahco Open End Wrench 17 mm Jaw Capacity
- Bahco Open End Wrench 19 mm Jaw Capacity
- Bahco Open End Wrench 18 mm Jaw Capacity
- Bahco Open End Wrench 16 mm Jaw Capacity
- Bahco Open End Wrench 30 mm Jaw Capacity
- Bahco Open End Wrench 2.1875 in Jaw Capacity
- Bahco Open End Wrench 21 mm Jaw Capacity
